Dual Primary Winding Transformers

Types of Transformers

Change category view
Results: 2.388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
Triad Magnetics Power Transformers - Industrial POWER XFMR 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 22In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 15 V to 30 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

160 VA 115 VAC, 230 VAC 15 V to 30 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 2.78A UL/CE TOROIDAL MOUNT 34In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 18 V to 36 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 1In Stock
67Expected 10/19/2026
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 18 V to 36 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 1.04A UL/CE TOROIDAL MOUNT 43In Stock
6Expected 10/19/2026
Min.: 1
Mult.: 1

50 VA 115 VAC, 230 VAC 24 V, 48 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 5.2A UL/CE TOROIDAL MOUNT 13In Stock
Min.: 1
Mult.: 1

250 VA 115 VAC, 230 VAC 24 V to 48 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 28.0Vct at 0.200A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-28 6In Stock
Min.: 1
Mult.: 1
6 VA 230 VAC 28 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT
3In Stock
Min.: 1
Mult.: 1
56 VA 230 VAC 28 V Chassis
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
640On Order
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 20Vct at 0.25A UL/cUL/TUV CHASSIS MOUNT
64In Stock
Min.: 1
Mult.: 1

5 VA 230 VAC 20 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 28Vct at 0.18A UL/cUL/TUV CHASSIS MOUNT
80In Stock
Min.: 1
Mult.: 1

5 VA 230 VAC 28 V Chassis
Bourns Power Transformers - Board Mount Transformer, 7.6 H, 180 nH, 2:7 5% Turns Ratio, 3000Vac,1sec Hi-Pot 1mA Max.
100Expected 9/7/2026
Min.: 1
Mult.: 1

PCB Mount
Pulse Electronics Power Transformers - Board Mount MDL SIN 2.5G 4P PoE 60W SMT
300Expected 2/15/2027
Min.: 1
Mult.: 1

60 W SMD/SMT
Pulse Electronics Power Transformers - Board Mount MDL SIN 5G, 4P PoE 60W SMT
270Expected 9/28/2026
Min.: 1
Mult.: 1

60 W SMD/SMT
Pulse Electronics Power Transformers - Board Mount 12.2mH 4kV Iso EP7 1CT:1CT 20%
748Expected 12/9/2026
Min.: 1
Mult.: 1
: 150

3 W SMD/SMT
Pulse Electronics Power Transformers - Board Mount 1CT:2CT Iso4000V Push Pull AEC-Q200
2.100Expected 8/28/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT
Pulse Electronics Power Transformers - Board Mount 3CT:8CT Iso2500V For RS-485/232 AECQ2
7.171On Order
Min.: 1
Mult.: 1
: 700

SMD/SMT
Pulse Electronics Power Transformers - Board Mount 1CT:3CT Iso5000V SMT 5kVrms AEC-Q200
750Expected 11/10/2026
Min.: 1
Mult.: 1
: 150

SMD/SMT
Pulse Electronics Power Transformers - Board Mount 3CT:4CT Iso5000V SMT 5kVrms AEC-Q200
750Expected 10/2/2026
Min.: 1
Mult.: 1
: 150

SMD/SMT
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
258Expected 9/4/2026
Min.: 1
Mult.: 1

2.5 VA 115 VAC, 230 VAC 36 V CT/18 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
225Expected 12/15/2026
Min.: 1
Mult.: 1

20 VA 115 VAC, 230 VAC 24 V CT/12 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
244On Order
Min.: 1
Mult.: 1

20 VA 115 VAC, 230 VAC 36 V CT/18 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
500Expected 10/23/2026
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 28 V CT/14 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer
399Expected 10/23/2026
Min.: 1
Mult.: 1

5 VA 115 VAC, 230 VAC 20 V CT/10 V Through Hole
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
200Expected 12/11/2026
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 10 V CT/5 V Chassis