UltraMOV Series Varistors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 420V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV 560 VDC 1.12 kV Bulk
Littelfuse Varistors 440V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 1.18 kV 10 mm 3.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors 460V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 510V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 10 mm 3.5 kA 80 J 110 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV 670 VDC 1.355 kV Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 550V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV MOVs Reel
Littelfuse Varistors 625V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV 825 VDC 1.65 kV Bulk
Littelfuse Varistors 130V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV Reel
Littelfuse Varistors 140V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900
UltraMOV Bulk
Littelfuse Varistors 300V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 12.5 mm 3.5 kA 67 J 170 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors 320V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV Ammo Pack
Littelfuse Varistors 385V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs Bulk
Littelfuse Varistors 510V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

UltraMOV MOVs Reel
Littelfuse Varistors 550V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.600
Mult.: 600

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 12.5 mm 3.5 kA 100 J 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500

UltraMOV 170 VDC 340 V Reel