Through Hole Varistors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 56V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 35 VAC 45 VDC 56 V 110 V 20 mm 5 kA 41 J 6.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 56V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 35 VAC 45 VDC 56 V 110 V 20 mm 5 kA 41 J 6.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 56V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 35 VAC 45 VDC 56 V 110 V 20 mm 5 kA 41 J 6.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 350 VAC 460 VDC 560 V 920 V 20 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 350 VAC 460 VDC 560 V 920 V 20 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20E MOVs PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 425 J 650 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 425 J 650 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 425 J 650 pF - 40 C + 85 C Bulk
YAGEO Varistors 68V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 40 VAC 56 VDC 68 V 135 V 20 mm 5 kA 49 J 5.8 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm,68V 1KA, 125? Reel Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs PCB Mount Through Hole 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 40 VAC 56 VDC 68 V 135 V 20 mm 5 kA 49 J 5.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 68V 5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 40 VAC 56 VDC 68 V 135 V 20 mm 5 kA 49 J 5.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 455 J 530 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 455 J 530 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 455 J 530 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 475 J 4.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 56 J 4.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 56 J 4.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 475 J 500 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk