MLA Series Varistors

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Varistors 14V 20A 70pF Non-Stocked
MLA MLVs Reel
Littelfuse Varistors 10V 30A 150pF Non-Stocked
MLA Bulk
Littelfuse Varistors 10V 30A 150pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VDC 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF Non-Stocked
MLA Bulk
Littelfuse Varistors Varistors 14V 120A 360pF Non-Stocked
MLA Reel
Littelfuse Varistors 10V 120A 270pF Non-Stocked
MLA Bulk
Littelfuse Varistors 10V 120A 270pF Non-Stocked
MLA Reel
Littelfuse Varistors 10V 150A 1600pF Non-Stocked
MLA Bulk
Littelfuse Varistors 10V 150A 1600pF Non-Stocked
MLA Reel
Littelfuse Varistors 14V 40A 250pF Non-Stocked
MLA Bulk
Littelfuse Varistors 14V 40A 250pF Non-Stocked
MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors Varistors 18V 120A 260pF Non-Stocked
MLA Bulk
Littelfuse Varistors 18V 120A 250pF Non-Stocked
MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF Non-Stocked
MLA Bulk
Littelfuse Varistors 14V 500A 1250pF Non-Stocked
MLA Bulk
Littelfuse Varistors 14V 500A 1250pF Non-Stocked
MLA Bulk
Littelfuse Varistors 26V 30A 90pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 40A 115pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 140 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 26V 100A 110pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 900pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 1.04 nF - 55 C + 125 C Reel
Littelfuse Varistors 26V 150A 900pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 1.04 nF - 55 C + 125 C Reel
Littelfuse Varistors Varistors 26V 300A 1250pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 1.04 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 220A 1760pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VDC 1.76 nF - 55 C + 85 C Bulk
Littelfuse Varistors Varistors 33V 180A 390pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 640 pF - 55 C + 125 C Bulk