Through Hole Varistors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 22V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 85 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1800 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1800 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1650 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 240V 0.8KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2.000

05H MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 240V 1.75KA, 125?, Reel Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

07H MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 210 pF - 40 C + 125 C Reel
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1650 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1650 pF - 40 C + 85 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 0.013 uF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 27V 1KA, 125?, Bulk Non-Stocked
Min.: 1
Mult.: 1

14H MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 125 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 0.013 uF - 40 C + 85 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 0.013 uF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 270V 6KA, Box Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 99 kA 99 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2.000

05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2.000

05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors 33V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 33V 0.1KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2.000

05H MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 73 V 5 mm 1 kA 0.8 J 760 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 33V 0.25KA, 125?, Box Non-Stocked
Min.: 1
Mult.: 1

07H MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 85 C Bulk