Through Hole Varistors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 180V 6KA, 125?, Reel Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 800
: 800

14H MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20E MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 85 C Bulk