ZA Series Varistors

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 5.000

ZA 330 VDC 650 V Bulk
Littelfuse Varistors 250V 400A 50pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 330 VDC 650 V Reel
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 330 VDC 650 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 330 VDC 650 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4.200
Mult.: 1.400

ZA PCB Mount Radial Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 1.500

ZA 31 VDC 79 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ZA 31 VDC 76 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZA PCB Mount Radial Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500

ZA 31 VDC 76 V Bulk
Littelfuse Varistors VARISTOR LEAD-FREE D10 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

ZA 31 VDC 76 V Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 10.500
Mult.: 700

ZA 31 VDC 76 V Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 5 mm 100 A 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 5.000

ZA 31 VDC 79 V Bulk
Littelfuse Varistors 25V 250A 1100pF Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9.000
Mult.: 3.000

ZA 31 VDC 79 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 2 kA 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500

ZA 31 VDC 76 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500

ZA 31 VDC 76 V Bulk
Littelfuse Varistors 25V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 10 mm 500 A 3 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

ZA 31 VDC 76 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.750
Mult.: 750

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.750
Mult.: 750

ZA 31 VDC 76 V Bulk