Through Hole Varistors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 910V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 25 mm 15 kA 620 J 700 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 750 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 910V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 1150 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 910V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 56.5 mm 70 kA 1700 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 125 C Bulk