Reel SMD/SMT Varistors

Results: 2.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors Chip Guard 0402 5 Volts 7.067In Stock
30.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 6.468In Stock
10.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 5.425In Stock
10.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 8.112In Stock
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.909In Stock
10.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3.044In Stock
17.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3.572In Stock
Min.: 1
Mult.: 1
: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 8.437In Stock
20.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 5.000

MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 3.341In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 115V 10% 2.602In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 2.989In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 3.505In Stock
6.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 997In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 2.877In Stock
6.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 2.143In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 2.744In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 2.851In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 8.496In Stock
15.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 3A 100pF 14.121In Stock
10.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 15 V 3 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12V 10A 130pF 85In Stock
20.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 4A 40pF 21.883In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 47 V 4 A 60 mJ 40 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20.873In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 3.542In Stock
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF 24.683In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 10A 210pF AEC-Q200 4.812In Stock
8.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 37 V 10 A 30 mJ 210 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel