Reel SMD/SMT Varistors

Results: 2.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 40V 10% 12.428In Stock
Min.: 1
Mult.: 1
: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 3.582In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4.043In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors HIGH ENERY TYPE FOR AUTOMOTIVE GRADE27V 1.998In Stock
Min.: 1
Mult.: 1
: 1.000
ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 27 V 43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 20A MULTILAYER VARISTOR 25.570In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 21.245In Stock
50.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 42.104In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22.900In Stock
Min.: 1
Mult.: 1
: 15.000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC W/EMI VARISTOR 5.565In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 38.353In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18VDC 25A W/EMI VARISTOR 6.198In Stock
Min.: 1
Mult.: 1
: 2.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR 9.582In Stock
Min.: 1
Mult.: 1
: 2.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4.7 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 42V 10A 56PF VARISTOR 127.126In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40V 27pF 35.081In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 180pF 200A 56VDC 10.046In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 70 V 120 V 200 A 1 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 6.362In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7.951In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7.953In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 5.010In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 440pF 100A 30VDC 4.799In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 39 V 65 V 100 A 0.6 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 14.536In Stock
Min.: 1
Mult.: 1
: 2.500

VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 400A 1210 AEC-Q200 8.628In Stock
Min.: 1
Mult.: 1
: 2.500

VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.35 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200 27.575In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 200 mJ 210 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 29.678In Stock
Min.: 1
Mult.: 1
: 3.500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 300 mJ 185 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 22.084In Stock
Min.: 1
Mult.: 1
: 3.500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel