Reel SMD/SMT Varistors

Results: 2.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 5.5V 30A 760pF 33.207In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 40A P 30.491In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 4 VDC 7.1 V 17.5 V 40 A 100 mJ 990 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 9.153In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 150A 3500pF 11.369In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 7.1 V 17.5 V 150 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .4J 17.5V-CL 150A P 8.350In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5 VDC 17.5 V 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7.399In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56V 180A 180pF 2.581In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 4.926In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 5.717In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10.228In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 14.236In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V 62.825In Stock
61.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 1.000

MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 2.818In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 4.406In Stock
Min.: 1
Mult.: 1
: 4.000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V 6.325In Stock
Min.: 1
Mult.: 1
: 4.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V 9.777In Stock
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 114.324In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 20.000In Stock
29.809Expected 10/22/2026
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 15.863In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF 117.460In Stock
120.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 10.000

VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 28.310In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V 36.334In Stock
88.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 28.291In Stock
92.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V 53.740In Stock
105.000On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel