Reel AEC-Q100 Varistors

Results: 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2.3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.6 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 120pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 46 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 15pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 30pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 44 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 160pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 64 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 160pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 50pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 54 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 75pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 54 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0805, 400pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

CGA-MLA SMD/SMT 0805 (2012 metric) 46 V - 55 C + 125 C AEC-Q100 Reel