Reel AEC-Q100 Varistors

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 14Vrms 8A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 8 A 30 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

AUMOV AEC-Q100 Reel
Littelfuse Varistors 14V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

AUMOV AEC-Q100 Reel
Littelfuse Varistors 14V 320pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 0805 (2012 metric) 14 VDC 32 V 320 pF AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 18 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 500
: 500

AUMOV AEC-Q100 Reel
Littelfuse Varistors 26V 140pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 40 A 100 mJ 190 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 600pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 60 V 150 A 600 mJ 720 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 40 A 100 mJ 1380 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 7.5 nF AEC-Q100 Reel
Littelfuse Varistors 30V 690pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 25 VDC 67 V 550 pF AEC-Q100 Reel
Littelfuse Varistors 30V 1820pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MLA AUTO PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 68 V 280 A 1.2 J 900 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 48V 350pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 48 VDC 100 V 180 A 900 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MLA AUTO Varistor SMD/SMT SMD/SMT 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
Littelfuse Varistors 5.5V 3500pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 17.5 V 150 A 400 mJ 3500 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 9V 490pF 0603 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 520pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 25.5 V 40 A 100 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V 145V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel