Bulk Radial Varistors

Results: 8.940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 990In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 14mm 685In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 7.5 J - 40 C + 105 C Bulk
YAGEO Varistors 33V 2KA MOV Disc 20mm 197In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 23 J 11.5 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1.914In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 330V 4.5KA, Bulk 1.358In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 14 mm 4.5 kA 85 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 360V 1.2KA, Bulk 474In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 400 A 10 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 360V 4.5KA,, Bulk 138In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 6.5KA MOV Disc 20mm 274In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 163 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 39V 0.1KA, Bulk 3.003In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 80 V 5 mm 100 A 900 mJ 640 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 39V 0.25KA, Bulk 1.743In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 4 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 39V 0.5KA, Bulk 8.364In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 4.6 J 2.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 39V 1KA MOV Disc 14mm 14In Stock
3.200Expected 10/9/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 6 kA 8.6 J 5.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 20mm 294In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 26 J 8.5 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1.598In Stock
Min.: 1
Mult.: 1
Max.: 4.000

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 2.518In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 229In Stock
4.000Expected 10/9/2026
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA, Bulk 838In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2.664In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA, Bulk 31In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 856In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk 340In Stock
4.000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 4.000

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 1.2KA MOV Disc 7mm 64In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,, Bulk 897In Stock
Min.: 1
Mult.: 1
Max.: 1.200

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm 200In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm 430V 12KA 66In Stock
600Expected 9/28/2026
Min.: 1
Mult.: 1

MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk