Bulk Radial Varistors

Results: 8.940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 7.604In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 5.385In Stock
7.500Expected 10/7/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VAR PB FREE NICKEL BARRIER 2.711In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 1.245 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 3.022In Stock
3.000Expected 10/19/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 9In Stock
18.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 120pF 975In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 1.220In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 50pF 2.737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 605In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk
Littelfuse Varistors 250pF 339In Stock
1.500Expected 12/17/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 910 V 1.35 kV 14 mm 4.5 kA 110 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 1.165In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 41In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 40 A 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3.613In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 1.274In Stock
3.000Expected 10/29/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 3.516In Stock
5.000Expected 2/18/2027
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1.425In Stock
2.100Expected 11/9/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 444In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4.84 nF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 90pF 3.964In Stock
5.000Expected 10/8/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 450pF 1.113In Stock
11.200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1.169In Stock
1.200Expected 9/3/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2.490In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 1.785In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 165In Stock
1.200Expected 9/3/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 1.446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk