Bulk Radial Varistors

Results: 8.940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 1.691In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2.732In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4.000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1.780In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100volts 4500A 10mm Straight Leads 712In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200volts 4500A 10mm Straight Leads 1.709In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240volts 4500A 10mm Straight Leads 2.948In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510volts 4500A 10mm Straight Leads 3.340In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560volts 4500A 10mm Straight Leads 1.587In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 19.368In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber 2.000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD 1.892In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD 524In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 3.024In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD 790In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD 1.055In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 430VDC 0.6W 1mA L/S=7.5mm Cut LD 2.216In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD 715In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD 1.342In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD 1.959In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber 8.000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD 2.000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber 6.729In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD 780In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Cut LD 1.373In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk