PCB Mount SMD/SMT Varistors

Results: 2.091
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 42In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1.918In Stock
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 7.052In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 12.000In Stock
12.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 4.000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18.987In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12.368In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13.664In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6.190In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5.130In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30.821In Stock
Min.: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 6.237In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5.402In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4.064In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 8.010In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4.342In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 9.487In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 3.954In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 750V 40kA 2700pF 110In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 34.321In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24.664In Stock
Min.: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14.523In Stock
Min.: 1
Mult.: 1
: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14.514In Stock
Min.: 1
Mult.: 1
: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel