PCB Mount Reel Varistors

Results: 3.864
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 20V 3.837In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 79In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 4.072In Stock
12.500Expected 9/30/2026
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 95In Stock
7.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 922In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 255In Stock
6.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 1.865In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 2.602In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 79In Stock
6.000Expected 6/23/2027
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 250pF 100volts 10% 2.508In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 120volts 10% 556In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 150volts 10% 38In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2800pF 18volts 10% 2.403In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 200volts 10% 4.346In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2300pF 22volts 10% 2.244In Stock
4.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 230pF 220volts 10% 1.621In Stock
2.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 27volts 10% 6.484In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 185pF 270volts 10% 5.898In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 986In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10% 3.294In Stock
2.000Expected 1/6/2027
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.25 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 390volts 10% 15.387In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 115pF 430volts 10% 9.179In Stock
Min.: 1
Mult.: 1
: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100pF 47volts 10% 5.053In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 105pF 470volts 10% 4.534In Stock
21.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 7 mm 1.2 kA 30 J 105 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100pF 510volts 10% 1.187In Stock
3.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape