Varistors

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 26 VDC 3500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 63 V 250 A 1.3 J 3.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 38 VDC 2800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 90 V 250 A 2 J 2.8 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 2500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 2000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 127 V 250 A 3 J 2 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 1900PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 144 V 1.2 kA 4.2 J 1.9 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 100 VDC 1500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 211 V 1.2 kA 5.9 J 1.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 125 VDC 1350PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 264 V 1.2 kA 7.6 J 1.35 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 900PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 361 V 1.2 kA 9.5 J 900 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 180 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 387 V 1.2 kA 10 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 200 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 422 V 1.2 kA 11 J 700 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 17 V 22 V 27 V 44 V 400 A 1.8 J 1700 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

PV Varistors SMD/SMT SMD/SMT 4032 150 V 200 V 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

ZV Varistors SMD/SMT SMD/SMT 1206 14 V 22 V 27 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

ZV Varistors SMD/SMT SMD/SMT 14 V 18 V 22 V 38 V 400 A 0.6 J 2000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 17 V 22 V 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 20 V 26 V 27 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 20 V 26 V 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 25 V 31 V 33 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 25 V 31 V 39 V 65 V 400 A 1 J 1060 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ZV Varistors SMD/SMT SMD/SMT 1812 25 V 31 V 39 V 65 V 800 A 3.9 J 2300 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 30 V 38 V 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 30 V 38 V 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel