Varistors

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 2 kA 5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 600 A 1.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 500 A 2 J - 55 C + 125 C Reel
Littelfuse Varistors 14V 320pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 0805 (2012 metric) 14 VDC 32 V 320 pF AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 7500 pF AEC-Q100 Reel
Littelfuse Varistors 30V 690pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 25 VDC 67 V 550 pF AEC-Q100 Reel
Littelfuse Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MLA AUTO Varistor SMD/SMT SMD/SMT 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
Littelfuse Varistors MULTI LAYER VARISTOR SMF FOR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

MLA AUTO Varistor SMD/SMT SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0[11.0 16.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 14 V 30 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120[108.0 132.0] at 1mA 10Vclamp 20A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 75 VAC 100 VDC 120 V 200 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 19 V 40 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 120A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 120 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 80 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 34.1 VAC 48 VDC 60 V 110 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0[61.0 75.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 40 VAC 56 VDC 68 V 125 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0[69.0 83.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 46 VAC 60 VDC 76 V 130 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0[73.0 91.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 50 VAC 65 VDC 82 V 135 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 60 VAC 85 VDC 100 V 165 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0-132.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 75 VAC 100 VDC 120 V 200 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel