- 40 C PCB Mount Varistors

Results: 4.541
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 18volts 20mm 5.596In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Bourns Varistors 470volts 20mm 8.708In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 320V 400A 3225 12.228In Stock
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 547In Stock
Min.: 1
Mult.: 1
: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Bourns Varistors 1100pF 47volts 10% 42.939In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk
Bourns Varistors 39volts 14mm 10.411In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100volts 20mm 3.164In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 4.802In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 750volts 20mm 5.154In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18.592In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 5.029In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 5.389In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 100volts 20mm 5.820In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 19.357In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4.288In Stock
Min.: 1
Mult.: 1
: 2.500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 14mm 11.506In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 20mm 15.127In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 0603 40V 27pF 26.081In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 460VAC 10% 32mm High E 103In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 660 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 230V 10.504In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1100volts 14mm 5.323In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 220volts 20mm 6.955In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9.827In Stock
Min.: 1
Mult.: 1
: 10.000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel