+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275 VAC 430J 710V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 15 kA 430 J 1.1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 546J 930V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385 VAC 546J 1025V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 15 kA 546 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 546J 1120V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 15 kA 546 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 440 VAC 560J 1180V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 23 mm 15 kA 560 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460 VAC 600J 1240V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 15 kA 600 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510 VAC 650J 1355V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 15 kA 650 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 720J 1500V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 15 kA 720 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625 VAC 800J 1650V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 15 kA 800 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 880J 1815V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 15 kA 880 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 250A 105pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 100A 1600pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 250A 100pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 115pF Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 300A 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 60 V 1.04 nF - 55 C + 125 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 225 VDC 455 V 16 mm - 55 C + 125 C Bulk
Littelfuse Varistors 17V 100A 1300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1.38 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 120A 2530pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 2.53 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 100A 6000pF Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 74 V 30 A 100 mJ 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 100A 750pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 250A 70pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Bulk