+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 420V 10000A 600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 kA 140 J 8.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 440V 10000A 500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 20 mm 10 kA 340 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 440V 10000A 500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 20 mm 10 kA 340 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 25 J 6 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 50V 10000A 6000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 20 mm 10 kA 80 J 6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 50V 10000A 6000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 20 mm 10 kA 80 J 6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 510V 10000A 350pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 510V 10000A 350pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 30 J 5.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 10000A 250pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 6.5 kA 33 J 4.8 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 75V 10000A 4800pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 10000A 4800pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 75 VAC 100 VDC 132 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 45 J 3.7 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 95V 10000A 3700pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 10000A 3700pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 125 C Bulk