+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 115V 10000A 2400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 10 kA 120 J 2.4 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 26 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 26 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 145 J 1.9 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 10000A 1900pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 145 J 1.9 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1.75 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 140V 10000A 1750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 155 J 1.75 nF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 10000A 1750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 155 J 1.75 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 23 mm 10 kA 28 J 22.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 165 J 1.6 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 10 kA 180 J 1.4 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1.4 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 23 mm 10 kA 35 J 18.75 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 18.75 nF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 18.75 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 23 mm 10 kA 58 J 13 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 225 J 1.1 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 230V 10000A 1100pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 10 kA 225 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 10000A 1100pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 10 kA 225 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 10 kA 70 J 12.5 nF - 40 C + 125 C AEC-Q200 Bulk