+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 385V 6500A 360pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 3000A 4000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 14 mm 3 kA 50 J 4 nF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 3000A 4000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 14 mm 3 kA 50 J 4 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 17 mm 6.5 kA 50 J 4 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 15 J 3 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 50V 6500A 3000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 6.5 kA 40 J 3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 50V 6500A 3000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 14 mm 6.5 kA 40 J 3 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 6500A 180pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 550V 6500A 180pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 20 J 2.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 60V 6500A 2500pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 14 mm 6.5 kA 50 J 2.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 60V 6500A 2500pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 14 mm 6.5 kA 50 J 2.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk