+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 625 VAC 200J 1650V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 220J 1815V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 220 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 6500A 1190pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 14 mm 6.5 kA 50 J 1.19 nF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 6500A 1190pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 14 mm 6.5 kA 50 J 1.19 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 3000A 12000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 14 mm 3 kA 8 J 12 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 3000A 12000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 14 mm 3 kA 8 J 12 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 6.5 kA 60 J 1 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 6500A 1000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6.5 kA 60 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 6500A 1000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6.5 kA 60 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 17 mm 6.5 kA 65 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 140V 6500A 900pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6.5 kA 65 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 6500A 900pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6.5 kA 65 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 6.5 kA 10 J 10.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 3000A 10200pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 14 mm 3 kA 10 J 10.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 3000A 10200pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 14 mm 3 kA 10 J 10.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150V 6500A 800pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 6500A 800pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 17 mm 6.5 kA 80 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 175V 6500A 700pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6.5 kA 80 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 6500A 700pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6.5 kA 80 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 17 mm 6.5 kA 13 J 8.7 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 17V 3000A 8700pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 3 kA 13 J 8.7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 3000A 8700pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 3 kA 13 J 8.7 nF - 55 C + 125 C Bulk