+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors VARISTOR LO-PRO BOX Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000

RA8 MOVs PCB Mount Radial 81 VDC 165 V 11.45 mm - 55 C + 125 C Bulk
Littelfuse Varistors 115V 3500A 465pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 10 mm 3 kA 30 J 465 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 3500A 465pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 10 mm 3 kA 30 J 465 pF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 1500A 5450pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 10 mm 1.5 kA 4.2 J 5.45 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 1500A 5450pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 10 mm 1.5 kA 4.2 J 5.45 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 3.5 kA 40 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 3500A 450pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 10 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 3500A 450pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 10 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 12.5 mm 3.5 kA 5 J 4.65 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 1500A 4650pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 10 mm 1.5 kA 5 J 4.65 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 1500A 4650pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 10 mm 1.5 kA 5 J 4.65 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 50 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150V 3500A 360pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 175V 3500A 350pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 3500A 350pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 12.5 mm 3.5 kA 6.5 J 3.9 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 17V 1500A 3900pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 1.5 kA 6.5 J 3.9 nF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 1500A 3900pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 1.5 kA 6.5 J 3.9 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 3.5 kA 10 J 3.495 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 20V 1500A 3400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 10 mm 1.5 kA 10 J 3.4 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 1500A 3400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 10 mm 1.5 kA 10 J 3.4 nF - 55 C + 125 C Bulk