+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 300VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 140 J 485 pF - 40 C + 125 C Bulk

TDK Varistors 300VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 400 pF - 40 C + 125 C Bulk

TDK Varistors 320VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 125 C Bulk

TDK Varistors 350VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 5 kA 136 J 350 pF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 315 pF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk

TDK Varistors 420VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.600
Mult.: 3.600

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 190 J 355 pF - 40 C + 125 C Bulk

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk
TDK Varistors 300VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 nF - 40 C + 125 C AEC-Q200 Bulk

TDK Varistors 350VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk

TDK Varistors 420VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 290 nF - 40 C + 125 C AEC-Q200 Bulk
TDK Varistors 150VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23.5 mm 10 kA 120 J 1.55 nF - 40 C + 125 C Bulk
TDK Varistors 510VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23.5 mm 10 kA 325 J 460 pF - 40 C + 125 C Bulk

TDK Varistors 550VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 360 J 410 pF - 40 C + 125 C Bulk

TDK Varistors 230VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 12 kA 235 J 1.4 nF - 40 C + 125 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.800
Mult.: 1.800

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 12 kA 370 J 800 pF - 40 C + 125 C Bulk

TDK Varistors 300VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 300 VAC 385 VDC - 40 C + 125 C AEC-Q200 Bulk

TDK Varistors 420VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk

TDK Varistors 510VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 10 kA - 40 C + 125 C AEC-Q200 Bulk

TDK Varistors 320VAC 10% 20mm AEC-Q200 SuperioR Non-Stocked Lead-Time 10 Weeks
Min.: 1.560
Mult.: 1.560

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk