+ 125 C Bulk Varistors

Results: 3.821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 800 A 7.5 J 115 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 7mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11 mm 1.75 kA 15 J 210 pF - 40 C + 125 C Bulk

TDK Varistors 320VAC 10% 7mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 125 C Bulk

TDK Varistors 50VAC 10% 10mm 125C StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, StandarD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 50 VAC 10 mm - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 3.5 kA 30 J 430 pF - 40 C + 125 C Bulk

TDK Varistors 175VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 380 pF - 40 C + 125 C Bulk

TDK Varistors 230VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 265 pF - 40 C + 125 C Bulk

TDK Varistors 300VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 67 J 175 pF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 82 J 230 pF - 40 C + 125 C Bulk

TDK Varistors 385VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 67 J 175 pF - 40 C + 125 C Bulk
TDK Varistors 510VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

B722xxU MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 3.5 kA 80 J 140 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk

TDK Varistors 175VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 670 pF - 40 C + 125 C Bulk

TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk