Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH14V550TLE
Vishay / BC Components Varistors VDRHS14D6000A550VKNL16TAPEe3 Non-Stocked
Min.: 1.000
Mult.: 500
: 500
VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V625BSE
Vishay / BC Components Varistors VDRHS14D6000A625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 165 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V680BKE
Vishay / BC Components Varistors VDRHS14D6000A680VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 6 kA 310 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R014BKE
Vishay / BC Components Varistors VDRHS20D3000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 3 kA 16 J 30 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R017BKE
Vishay / BC Components Varistors VDRHS20D3000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 23 mm 3 kA 19 J 20 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R020BKE
Vishay / BC Components Varistors VDRHS20D3000A020VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 23 mm 3 kA 24 J 15 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R030BKE
Vishay / BC Components Varistors VDRHS20D3000A030VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 3 kA 34 J 12 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R030BSE
Vishay / BC Components Varistors VDRHS20D3000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 3 kA 34 J 12 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R035BKE
Vishay / BC Components Varistors VDRHS20D3000A035VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 3 kA 41 J 9.6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X075BSE
Vishay / BC Components Varistors VDRHS20D100AA075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 23 mm 10 kA 88 J 3.8 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X130BSE
Vishay / BC Components Varistors VDRHS20D100AA130VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 140 J 2.1 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X140BSE
Vishay / BC Components Varistors VDRHS20D100AA140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1.9 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X150BSE
Vishay / BC Components Varistors VDRHS20D100AA150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1.7 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X210BSE
Vishay / BC Components Varistors VDRHS20D100AA210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 23 mm 10 kA 228 J 1.25 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X230BKE
Vishay / BC Components Varistors VDRHS20D100AA230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1.1 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X320BKE
Vishay / BC Components Varistors VDRHS20D100AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / Beyschlag VDRH20X350BKE
Vishay / Beyschlag Varistors VDR HS 20D 100AA 350V KNLDS BULK e3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C
Vishay / BC Components VDRH20X350BSE
Vishay / BC Components Varistors VDRHS20D100AA350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X385BSE
Vishay / BC Components Varistors VDRHS20D100AA385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 420 J 570 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X420BKE
Vishay / BC Components Varistors VDRHS20D100AA420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 430 J 510 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X420BSE
Vishay / BC Components Varistors VDRHS20D100AA420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 430 J 510 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X485BSE
Vishay / BC Components Varistors VDRHS20D100AA485VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 23 mm 10 kA 450 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BKE
Vishay / BC Components Varistors VDRHS20D100AA510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BSE
Vishay / BC Components Varistors VDRHS20D100AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X550BKE
Vishay / BC Components Varistors VDRHS20D100AA550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 320 pF - 40 C + 125 C Bulk