Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10S460AME
Vishay / BC Components Varistors VDRHS10D3500A460VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460ASE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460TSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M014BKE
Vishay / BC Components Varistors VDRHS14D2000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 2 kA 6.3 J 15 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M017BKE
Vishay / BC Components Varistors VDRHS14D2000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 2 kA 7.8 J 10 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M020TSE
Vishay / BC Components Varistors VDRHS14D2000A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 2 kA 9.5 J 7.5 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M025BSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6.5 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M025TSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6.5 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M030BSE
Vishay / BC Components Varistors VDRHS14D2000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M030TSE
Vishay / BC Components Varistors VDRHS14D2000A30VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14M040AME
Vishay / BC Components Varistors VDRHS14D2000A040VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 2 kA 20 J 3.8 nF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V050BSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3.1 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V050TSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3.1 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060BSE
Vishay / BC Components Varistors VDRHS14D6000A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2.3 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V060TLE
Vishay / BC Components Varistors VDRHS14D6000A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2.3 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060TME
Vishay / BC Components Varistors VDRHS14D6000A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2.3 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060TSE
Vishay / BC Components Varistors VDRHS14D6000A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2.3 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V075TLE
Vishay / BC Components Varistors VDRHS14D6000A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1.9 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V115BSE
Vishay / BC Components Varistors VDRHS14D6000A115VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1.32 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V115TME
Vishay / BC Components Varistors VDRHS14D6000A115VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1.32 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V130BSE
Vishay / BC Components Varistors 130 VAC 70J 340V-CL 6KA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 6 kA 70 J 1.05 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V150TSE
Vishay / BC Components Varistors VDRHS14D6000A150VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 84 J 850 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V175ALE
Vishay / BC Components Varistors VDRHS14D6000A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V195BSE
Vishay / BC Components Varistors VDRHS14D6000A195VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 505 V 16.5 mm 6 kA 105 J 690 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V210BSE
Vishay / BC Components Varistors VDRHS14D6000A210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 6 kA 115 J 610 pF - 40 C + 125 C Bulk