Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH07K175TSE
Vishay / BC Components Varistors VDRHS07D1750A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.75 kA 24 J 230 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K230BSE
Vishay / BC Components Varistors VDRHS07D1750A230VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.75 kA 32 J 170 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K230TME
Vishay / BC Components Varistors VDRHS07D1750A230VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.75 kA 32 J 170 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K250BSE
Vishay / BC Components Varistors VDRHS07D1750A250VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K250TSE
Vishay / BC Components Varistors VDRHS07D1750A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K275ALE
Vishay / BC Components Varistors VDRHS07D1750A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K275BKE
Vishay / BC Components Varistors VDRHS07D1750A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K275TSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K300BKE
Vishay / BC Components Varistors VDRHS07D1750A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320BKE
Vishay / BC Components Varistors VDRHS07D1750A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320TSE
Vishay / BC Components Varistors VDRHS07D1750A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K385BKE
Vishay / BC Components Varistors VDRHS07D1750A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.75 kA 54 J 95 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K420BSE
Vishay / BC Components Varistors VDRHS07D1750A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 85 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K420TME
Vishay / BC Components Varistors VDRHS07D1750A420VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 85 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K420TSE
Vishay / BC Components Varistors VDRHS07D1750A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 85 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K510BSE
Vishay / BC Components Varistors VDRHS07D1750A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 1.75 kA 60 J 62 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components Varistors VDRH10D1000A014VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C
Vishay / BC Components VDRH10G017BSE
Vishay / BC Components Varistors VDRHS10D1000A017VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 1 kA 3.9 J 4 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025TSE
Vishay / BC Components Varistors VDRHS10D1000A025VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2.6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G030BKE
Vishay / BC Components Varistors VDRH10D1000A030VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2.7 nF - 40 C + 125 C
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components Varistors VDRH10D1000A035VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2.2 nF - 40 C + 125 C
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1.8 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G040TSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1.8 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S060BSE
Vishay / BC Components Varistors VDRHS10D3500A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1.2 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S060TSE
Vishay / BC Components Varistors VDRHS10D3500A60VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1.2 nF - 40 C + 125 C Reel, Cut Tape