Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 15 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A017VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6.9 J 10 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A020VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 8.8 J 7.5 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 8.8 J 7.5 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 25V 17mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 9.4 J 6.5 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A025VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 9.4 J 6.5 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A030VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6 nF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D1000A030VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6 nF - 40 C + 85 C
Vishay / BC Components Varistors VDRST14D1000A035VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4.8 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A035VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4.8 nF - 40 C + 85 C
Vishay / BC Components Varistors VDRST14D1000A035VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4.8 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A040VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 17 J 3.8 nF - 40 C + 85 C
Vishay / BC Components Varistors VDRST14D4500A050VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 16.5 mm 4.5 kA 21 J 3.1 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2.3 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2.3 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A075VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 29 J 1.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 29 J 1.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A095VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 37 J 1.5 nF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A095VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 37 J 1.5 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 4.5 kA 56 J 1.05 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 4.5 kA 56 J 1.05 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A140VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A140VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A150VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Ammo Pack