Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST10D0500A030VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2.7 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A030VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2.7 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1.8 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1.5 nF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 100 VAC 15J 165V-CL 2.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 1 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A075VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 1 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A095VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 800 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A095VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A095VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 800 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 800 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 2.5 kA 30 J 580 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A150VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150 VAC 36J 400V-CL 25A-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A175VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A230VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 54 J 320 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 54 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A250VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Ammo Pack