10 mm Varistors

Results: 2.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 8 kA 185 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 15 kA 110 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 15 kA 120 J 1.65 nF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 15 kA 165 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

B72220Q MOVs 320 VAC 420 VDC 510 V 840 V 15 kA 255 J 950 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 5 J 15.6 nF - 40 C + 105 C Reel

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 2.250
Mult.: 2.250
: 2.250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 2 kA 33 J 3.6 nF - 40 C + 105 C Reel

TDK Varistors 75VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 2 kA 40 J 2.9 nF - 40 C + 105 C Reel
TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6.75 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 230VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 1 nF - 40 C + 105 C Reel

TDK Varistors 40VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6.75 nF - 40 C + 105 C Reel
Littelfuse Varistors 750V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 200

UltraMOV MOVs PCB Mount Radial 625 VAC 670 VDC 1 kV 2 kV 10 kA 410 J - 55 C + 85 C Bulk
Littelfuse Varistors 130 VAC 200J 340V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 15 kA 200 J 2.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 140 VAC 220J 360V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 500

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 15 kA 220 J 2.1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 175 VAC 270J 455V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 500

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 15 kA 270 J 1.7 nF - 40 C + 125 C Bulk
Littelfuse Varistors 195 VAC 300J 495V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 2.400
Mult.: 400

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 23 mm 15 kA 300 J 1.6 nF - 40 C + 125 C Bulk
Littelfuse Varistors 210 VAC 320J 545V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 23 mm 15 kA 320 J 1.4 nF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 390J 650V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 2.400
Mult.: 400

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 15 kA 390 J 1.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 275 VAC 430J 710V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 15 kA 430 J 1.1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 546J 930V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385 VAC 546J 1025V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 15 kA 546 J 800 pF - 40 C + 125 C Bulk