23 mm Varistors

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,607 €
0,577 €
0,564 €
0,552 €
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 410 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,72 €
0,651 €
0,639 €
0,626 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,603 €
0,592 €
0,582 €
Min.: 2.000
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,576 €
0,575 €
0,563 €
0,552 €
Min.: 1.200
Mult.: 300
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,612 €
0,58 €
0,567 €
0,554 €
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 450 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,72 €
0,651 €
0,639 €
0,626 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,502 €
0,498 €
0,488 €
0,477 €
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,617 €
0,558 €
0,548 €
0,536 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,414 €
0,412 €
0,404 €
0,396 €
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,607 €
0,577 €
0,564 €
0,552 €
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 490 J 250 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,532 €
0,498 €
0,488 €
0,477 €
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 6.5 kA 33 J 4.8 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,617 €
0,558 €
0,548 €
0,536 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 10 kA 120 J 4.8 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,602 €
0,502 €
0,493 €
0,483 €
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3.7 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,554 €
0,545 €
0,534 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3.7 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,782 €
0,716 €
0,707 €
0,698 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 115 VAC 153 VDC 198 V 300 V 23 mm 10 kA 120 J 2.4 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,782 €
0,716 €
0,707 €
0,698 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 23 mm 5 kA 25 J 26 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,694 €
0,679 €
0,67 €
0,661 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 145 J 1.9 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,719 €
0,712 €
0,703 €
0,694 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 23 mm 10 kA 145 J 1.9 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,694 €
0,679 €
0,67 €
0,661 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1.75 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,782 €
0,716 €
0,707 €
0,698 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 23 mm 10 kA 155 J 1.75 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,694 €
0,679 €
0,67 €
0,661 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 23 mm 10 kA 28 J 22.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,719 €
0,712 €
0,703 €
0,694 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 23 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,694 €
0,679 €
0,67 €
0,661 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 165 J 1.6 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,719 €
0,712 €
0,703 €
0,694 €
Min.: 2.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 23 mm 10 kA 165 J 1.6 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,694 €
0,679 €
0,67 €
0,661 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 10 kA 180 J 1.4 nF - 40 C + 125 C AEC-Q200 Bulk