23 mm Varistors

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,487 €
0,48 €
0,47 €
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 8 kA 70 J 14 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,487 €
0,486 €
0,475 €
0,465 €
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 8 kA 70 J 14 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,575 €
0,54 €
0,527 €
0,517 €
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 1 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1 nF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,575 €
0,54 €
0,527 €
0,517 €
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 260 J 900 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 23 mm 10 kA 190 J 900 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,574 €
0,499 €
0,462 €
Min.: 1.500
Mult.: 500
: 500
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 23 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,76 €
1,09 €
0,821 €
0,767 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 290 J 800 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 250 J 800 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,44 €
0,887 €
0,67 €
0,627 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 23 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,76 €
1,09 €
0,821 €
0,767 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 6.5 kA 320 J 750 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,43 €
0,88 €
0,665 €
0,622 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 6.5 kA 115 J 10 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,76 €
1,09 €
0,821 €
0,767 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 325 J 700 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 23 mm 10 kA 300 J 700 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,76 €
1,09 €
0,821 €
0,767 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,671 €
0,606 €
0,596 €
0,583 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 42V 20mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 20 Weeks
0,817 €
0,53 €
0,466 €
0,436 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8.5 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,72 €
0,651 €
0,639 €
0,626 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,607 €
0,577 €
0,564 €
0,552 €
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 370 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,72 €
0,651 €
0,639 €
0,626 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,602 €
0,502 €
0,493 €
0,483 €
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,617 €
0,558 €
0,548 €
0,536 €
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,487 €
0,485 €
0,476 €
0,466 €
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,487 €
0,486 €
0,475 €
0,465 €
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C Reel