Bourns Varistors

Results: 1.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 175V 10% 3.468In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 668In Stock
8.000Expected 12/14/2026
Cut Tape
0,628 €
0,398 €
0,324 €
0,316 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 250V 10% 3.912In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 2.033In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 2.744In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 1.851In Stock
Cut Tape
0,714 €
0,456 €
0,447 €
0,428 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 475In Stock
Cut Tape
1,95 €
0,946 €
0,846 €
0,84 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V 185In Stock
Cut Tape
0,344 €
0,209 €
0,166 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V 5.250In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.942In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.990In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
Reel
0,121 €
0,103 €
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 2.843In Stock
Cut Tape
0,731 €
0,421 €
0,292 €
0,246 €
Reel
0,201 €
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 79In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 11.372In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 1.751In Stock
12.500Expected 1/12/2027
Cut Tape
0,387 €
0,241 €
0,194 €
Reel
0,168 €
0,161 €
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 912In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 4VAC , Lead free 103In Stock
4.000Expected 11/9/2026
Cut Tape
0,129 €
0,077 €
0,058 €
0,056 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2.215In Stock
Cut Tape
0,12 €
0,072 €
0,056 €
Reel
0,044 €
0,042 €
0,041 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 20VAC , Lead free 755In Stock
4.000Expected 1/4/2027
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 1206 30VAC , Lead free 644In Stock
4.000Expected 4/12/2027
Cut Tape
0,55 €
0,349 €
0,283 €
0,27 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 5.5VDC 10% 0201 33pF 8.169In Stock
30.000Expected 12/22/2026
Cut Tape
0,086 €
0,032 €
0,024 €
0,022 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 15.000
MLA SMD/SMT 0201 (0603 metric) 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 28.340In Stock
Cut Tape
0,086 €
0,04 €
0,031 €
0,029 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10.000
MLA SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 1.421In Stock
Cut Tape
0,181 €
0,102 €
0,079 €
0,075 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 10.000
MLD SMD/SMT 0402 (1005 metric) 150 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 5.5VDC 20% 23.642In Stock
Cut Tape
0,103 €
0,068 €
0,055 €
0,052 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4.000
MLA SMD/SMT 0603 (1608 metric) 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 80pF AEC-Q200 3.272In Stock
Cut Tape
0,181 €
0,108 €
0,085 €
0,08 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 67 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel