Bourns Varistors

Results: 1.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 14 K 2220 122 Ni R1 4.307In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs Reel, Cut Tape
Bourns Varistors 26 VDC .3J 54V-CL 175PF 23.778In Stock
Cut Tape
0,155 €
0,09 €
0,071 €
0,066 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 23.379In Stock
Cut Tape
0,206 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21.588In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24.975In Stock
Cut Tape
0,292 €
0,192 €
0,151 €
0,144 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3.798In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15.729In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 17.277In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22.969In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 3.629In Stock
6.000Expected 3/17/2027
Cut Tape
1,31 €
0,869 €
0,768 €
0,722 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10.409In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4.865In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
0,299 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 11.880In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 24VOLT 7.955In Stock
Cut Tape
0,241 €
0,15 €
0,118 €
0,112 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 10.000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 6.922In Stock
Cut Tape
0,241 €
0,15 €
0,118 €
0,112 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12.617In Stock
Cut Tape
0,241 €
0,15 €
0,118 €
0,112 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 13.149In Stock
25.000Expected 12/22/2026
Cut Tape
0,258 €
0,158 €
0,125 €
0,119 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3.492In Stock
10.000Expected 12/22/2026
Cut Tape
0,241 €
0,15 €
0,118 €
0,112 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 2.341In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 115V 10% 2.564In Stock
Cut Tape
0,86 €
0,547 €
0,447 €
0,428 €
Reel
0,355 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 1.806In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4.210In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 3.468In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 668In Stock
8.000Expected 12/14/2026
Cut Tape
0,628 €
0,398 €
0,324 €
0,316 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 250V 10% 3.912In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel