PTCCL05H650FBE

Vishay / BC Components
594-2381-660-56592
PTCCL05H650FBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 115 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 145V
115 Ohms
25 %
PCB Mount
Radial
0 C
+ 70 C
Brand: Vishay / BC Components
Current Rating: 300 mA
Diameter: 5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Length: 10 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage: 145 V
Part # Aliases: 2381-660-56592
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,82 € 8,20 €
0,657 € 16,43 €
0,617 € 30,85 €
0,602 € 60,20 €
0,587 € 293,50 €
0,51 € 1.275,00 €