2 % Thermistors - NTC

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 127In Stock
2.000Expected 10/27/2026
Min.: 1
Mult.: 1

DC 3575 K 10 kOhms 2 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% GLASS COATED 144In Stock
Min.: 1
Mult.: 1

GP 3695 K 10 kOhms 2 % PCB Mount Radial - 55 C + 250 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 45In Stock
250On Order
Min.: 1
Mult.: 1

LC 3892 K 10 kOhms 2 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% DO-35 65In Stock
Min.: 1
Mult.: 1

USUG1000 3892 K 10 kOhms 20 mW 2 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 1 in 0.075 in 0.16 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 321In Stock
Min.: 1
Mult.: 1

K45 10 kOhms 60 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 200 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% 35In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3460 K 3 kOhms 375 mW 2 % PCB Mount Radial - 55 C + 125 C 4.8 mm 13 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 703/10 K/A 17 2% 379In Stock
19.400On Order
Min.: 1
Mult.: 1

NTC, glass element 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 115 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 52In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 2 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor 49.225In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 3410 K 2 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 33kOhms 2% NTC Thermistor 7.987In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 4050 K 33 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-2% AEC-Q200 9.934In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 4700 K 470 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% 4.560In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 3380 K 10 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 169In Stock
2.500Expected 9/14/2026
Min.: 1
Mult.: 1

MS 100 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 1000oHmMatSys2A 875In Stock
Min.: 1
Mult.: 1

CR1 3627 K 1 kOhms 2.2 mW 2 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100K OHM 2% BEAD 18In Stock
Min.: 1
Mult.: 1
P60 3980 K 100 kOhms 600 uW 2 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 28 mm 1.5 mm 6.3 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 10.0Kohm +/-2% a. 25C 3.000In Stock
6.000Expected 9/25/2026
Min.: 1
Mult.: 1
TH 3434 K 10.74 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Molex NTC (Negative Temperature Coefficient) Thermistors NTC Epoxy Therm Cbls 3892 100mm 10K2% 470In Stock
2.500Expected 11/6/2026
Min.: 1
Mult.: 1

215270 3892 K 10 kOhms 2 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 2% RING LUG ASMBLY 178In Stock
Min.: 1
Mult.: 1

USUR1000 3892 K 100 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 15.621 mm 7.112 mm Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors SMD NTC MADE IN TIAN JIN 287In Stock
Min.: 1
Mult.: 1
: 1.000

NJ28 3965 K 5 kOhms 160 mW 2 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220ohms 2% Radial 663In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 220 Ohms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 5 mm 10 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms lowB 2% AEC-Q200 420In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3435 K 10 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% RING LUG ASMBLY 153In Stock
150Expected 8/24/2026
Min.: 1
Mult.: 1

USUR1000 3892 K 10 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.215 in 6 in 0.28 in 0.615 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor 422In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 2 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 2% 9In Stock
400Expected 10/16/2026
Min.: 1
Mult.: 1

ET 3435 K 10 kOhms 3.5 mW 2 % PCB Mount Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 103kohm 2% 0603 3.993In Stock
Min.: 1
Mult.: 1
: 4.000

KT 3435 K 10 kOhms 4.5 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel