SMD/SMT Thermistors - NTC

Results: 2.153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD .5%
59.968On Order
Min.: 1
Mult.: 1
: 4.000

NCU18_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805
3.778Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

NTCG 3250 K 470 Ohms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 kohm 1% 0402
48.538On Order
Min.: 1
Mult.: 1
: 10.000

KT 3435 K 10 kOhms 3.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 30In Stock
Min.: 1
Mult.: 1
: 10.000

NCP 3650 K 470 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 10K
19.361Expected 10/29/2026
Min.: 1
Mult.: 1
: 5.000

4100 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM .5% 603
12.000On Order
Min.: 1
Mult.: 1
: 4.000

NCP 4200 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3.3K OHM 5%
22.928On Order
Min.: 1
Mult.: 1
: 4.000

NCP 3950 K 3.3 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 5% 0603 SMT
240Expected 9/10/2026
Min.: 1
Mult.: 1

RB 3435 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 0.063 in 0.0315 in 0.0395 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 5% SMD
7.992Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
3.773Expected 10/21/2026
Min.: 1
Mult.: 1

NCG18 4200 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
29.899Expected 10/5/2026
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
24.794On Order
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 470 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0.6x0.3mm 10kohm +/-1%
14.980Expected 3/22/2027
Min.: 1
Mult.: 1
: 15.000

NCU 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
10.000Expected 11/4/2026
Min.: 1
Mult.: 1

NCU 4500 K 150 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
3.985Expected 10/28/2026
Min.: 1
Mult.: 1

NCU18_S 4250 K 100 kOhms 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+125C
4.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 4.000

NCU 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C
19.636Expected 2/15/2027
Min.: 1
Mult.: 1
: 10.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402
20.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 10.000

NTCG 4750 K 1 MOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100ohm 3% Thermistor AEC-Q200
8.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 3250 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0603,125C,ECO
4.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C
10.975Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 4485 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 3%, 0603
2.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 4485 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5%
8.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 4485 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C
3.997Expected 3/1/2027
Min.: 1
Mult.: 1
: 4.000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603
3.979Expected 9/16/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 4550 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel