SMD/SMT Thermistors - NTC

Results: 2.153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-2% AEC-Q200 9.934In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 4700 K 470 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 6.832In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2750 K 22 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 7.180In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2750 K 33 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 33Ohms 5% THERMISTOR NTC 4.017In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2750 K 33 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3.534In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2800 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 6.877In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2800 K 47 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 1% THERMISTOR NTC 158.053In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% 48.646In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% 5.312In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor 39.657In Stock
60.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

ERTJ 3650 K 1 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% 7.438In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4100 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4100 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% 6.834In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4100 K 47 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 23.354In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4100 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 31.724In Stock
84.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-5% AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 100 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3.978In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 22KOhms 5% THERMISTOR NTC 47.060In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3.952In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 33 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 5.526In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4300 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 5.300In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 68 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 10.156In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4330 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 5% THERMISTOR NTC 3.291In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4330 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3.775In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4500 K 1.5 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 1.5KOhms 5% THERMISTOR NTC 7.842In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 4500 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel