5 % Thermistors - NTC

Results: 1.566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO
3.493Expected 10/7/2026
Min.: 1
Mult.: 1

KR 4250 K 100 kOhms 300 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 0.0787 in 0.0492 in 0.05 in
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5%
7.777On Order
Min.: 1
Mult.: 1
: 4.000

NB12 4220 K 100 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 0 5%
8.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 4.000

NB21 4160 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 150kOhm
8.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 4.000

NB21 4220 K 150 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1.5Kohm 5%
2.868Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

NC20 3910 K 1.5 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 5%
5.992Expected 12/14/2026
Min.: 1
Mult.: 1
: 3.000

NC20 4080 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Shibaura Electronics NTC (Negative Temperature Coefficient) Thermistors Assembly Probe NTN1 Type R 0=30.0kOhms 5% Temp. Range -20 to 105
100Expected 9/28/2026
Min.: 1
Mult.: 1

3450 K 30 kOhms 5 % - 20 C + 105 C Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0603 10kO 5% B25/50 3380K
8.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

BTN06G 3380 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0603 100kO 5% B25/50 4250K
8.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

BTN06G 4250 K 100 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0603 47kO 5% B25/50 4050K
8.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

BTN06G 4050 K 47 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
9.846Expected 11/3/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 2.2K OHM 5%
10.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 22K OHM 5%
9.919Expected 10/2/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 33K OHM 5%
8.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4.000

NCP 4050 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 5%
19.316On Order
Min.: 1
Mult.: 1
: 4.000

NCP 4050 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 5% 1206 SMT
250Expected 1/27/2027
Min.: 1
Mult.: 1

LR 3250 K 1 kOhms 400 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 0.126 in 0.063 in 0.05 in Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100Ohms 5% THERMISTOR NTC
10.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 10.000

ERTJ 2800 K 100 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor
4.000Expected 9/30/2026
Min.: 1
Mult.: 1
: 4.000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors Axial (Diode), Glass NTC, 10K ohm, 3380 B
1.964Expected 11/16/2026
Min.: 1
Mult.: 1

NDBG 3380 K 10 kOhms 900 uW 5 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 64.3 mm 2 mm 4.3 mm Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors Single ended, Epoxy NTC, 10K ohm, 3950 B
2.000Expected 1/12/2027
Min.: 1
Mult.: 1

NRLx 3950 K 10 kOhms 1.8 mW 5 % Off-Board Wire Lead - 40 C + 125 C 4 mm 33 mm 4 mm 8 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors NTC PROBE RING LUG 10K 5% 3500K
110Expected 11/12/2026
Min.: 1
Mult.: 1

PANR 3435 K 10 kOhms 5 % Cable Mount Wire Lead - 40 C + 150 C 25.6 mm 13.5 mm 5.5 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% THERMISTOR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GET 4140 K 100 kOhms 5 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
DK 3450 K 5 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 5% 25C Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

DK 3960 K 100 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2.03 mm AEC-Q100 Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 20K Ohm +/- 5% 25C Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

DK 3960 K 20 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel