5 % Thermistors - NTC

Results: 1.566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% Radial Radial
2.000Expected 9/14/2026
Min.: 1
Mult.: 1

NTCLE100E3 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5%
2.500Expected 11/9/2026
Min.: 1
Mult.: 1

NTCLE203E3 4570 K 470 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5%
1.783Expected 9/16/2026
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 5 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 5% blk 0.4e/1e A
475Expected 1/4/2027
Min.: 1
Mult.: 1

3435 K 10 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 5% SMD
7.992Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
29.899Expected 10/5/2026
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
10.000Expected 6/23/2027
Min.: 1
Mult.: 1

NCU 4500 K 150 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+125C
4.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 4.000

NCU 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C
19.636Expected 2/15/2027
Min.: 1
Mult.: 1
: 10.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0603,125C,ECO
4.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 4485 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C
4.000Expected 3/1/2027
Min.: 1
Mult.: 1
: 4.000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1000Kohm 5% Thermistor
6.093Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

NTCG 4750 K 1 mOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% Thermistor AEC-Q200
4.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 2.000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805
7.983Expected 11/24/2026
Min.: 1
Mult.: 1
: 2.000

NTCG 4150 k 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K J60 B-4500 NTC Thermistor
3.980Expected 11/16/2026
Min.: 1
Mult.: 1
: 4.000

B573V2 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 5% B-3624 soft
4.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 4.000

3624 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4480 NTC
2.977Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

Standard 4386 K, 4455 K, 4480 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 5% B-3455 soft
4.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

B57432 3455 K 5 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 68Ohms 5% THERMISTOR NTC
88.810On Order
Min.: 1
Mult.: 1
: 4.000

ERTJ 2800 K 68 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 15KOhms 5% THERMISTOR NTC
178.636On Order
Min.: 1
Mult.: 1
: 4.000

ERTJ 4250 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 3.3KOhms 5% THERMISTOR NTC
76.585On Order
Min.: 1
Mult.: 1
: 4.000

ERTJ 4500 K 3.3 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4.7K OHM 5% 0805
3.750Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

NCP 3500 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 5% 0805
11.913On Order
Min.: 1
Mult.: 1
: 4.000

NCP 3650 K 1 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 10% GLASS BEAD
450Expected 1/4/2027
Min.: 1
Mult.: 1

GL 4263 K 100 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 1.5 in 0.07 in 0.5 in Bulk