SMD/SMT Thermistors - NTC

Results: 2.153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% AEC-Q200 150C 2.827In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 3650 K 10 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 6.000In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 150C 4.026In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 4000 K 47 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 125C 102In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 150C 2.316In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 4150 K 100 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 125C 3.741In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 4150 K 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,150C,AEC-Q200,ECO 2.788In Stock
4.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO 229In Stock
8.000Expected 4/28/2027
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 1%, AEC-Q200 EPOXY 13.630In Stock
Min.: 1
Mult.: 1
: 10.000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY 9.147In Stock
Min.: 1
Mult.: 1
: 10.000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY 5.582In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY 4.241In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 321In Stock
Min.: 1
Mult.: 1

K45 10 kOhms 60 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 200 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 17.323In Stock
Min.: 1
Mult.: 1
: 10.000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47K 5% B-4000 NTC 12.858In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 4000 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-3455 NTC 2.995In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive 3455 K 10 kOhms 150 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 3.363In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3980 K 4.7 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA 19.894In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive 4334 K 100 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3650 817In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 1.880In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 3635 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1K H60 B-4000 NTC Thermistor 1.905In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 3980 K 1 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 22K OHM 3% 1.932In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 2.2 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 2K2 J60 B-4000 7.500In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 2.2 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4000 NTC 7.510In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 5% B-4000 NTC 5.202In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 47 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel