Cut Tape Thermistors - NTC

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100ohm 10%
2.995Expected 2/8/2027
Min.: 1
Mult.: 1
: 3.000

NC20 3470 K 100 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22Kohm 10%
2.999Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

NC20 3790 K 22 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1.5Kohm 5%
2.868Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

NC20 3910 K 1.5 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 5%
5.992Expected 12/14/2026
Min.: 1
Mult.: 1
: 3.000

NC20 4080 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100Kohm 10%
5.994On Order
Min.: 1
Mult.: 1
: 3.000

NC20 4080 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 82Kohm 10%
3.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 3.000

NC20 4080 K 8.2 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 22K OHM 5%
2.970Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

ND0x Reel, Cut Tape
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 2% 0603
4.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 4.000

KT 50 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
9.846Expected 11/18/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 33K OHM 5%
8.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4.000

NCP 4050 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 5%
19.316On Order
Min.: 1
Mult.: 1
: 4.000

NCP 4050 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 3%
12.000On Order
Min.: 1
Mult.: 1
: 4.000

NCP 3650 K 1 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3.3K OHM 3%
4.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 4.000

NCP 3950 K 3.3 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 5% 0805
11.913On Order
Min.: 1
Mult.: 1
: 4.000

NCP 3650 K 1 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
2.440On Order
Min.: 1
Mult.: 1
: 1.000

NXFT 3936 K 10 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 21 mm 1.2 mm Reel, Cut Tape
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0805 PCB SMD NTC, 10 k ohm, 3435 B
32.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100Ohms 5% THERMISTOR NTC
10.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 10.000

ERTJ 2800 K 100 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor
3.977Expected 9/30/2026
Min.: 1
Mult.: 1
: 4.000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister
3.963Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

ERTJ 4500 K 1 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 330 OHM 3%
9.716Expected 9/18/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3500 K 330 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 2.2K OHM 5%
10.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 22K OHM 5%
9.919Expected 10/2/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
9.873Expected 11/18/2026
Min.: 1
Mult.: 1
: 10.000

NCP 3950 K 6.8 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K H62 B-4000 NTC Thermistor 7In Stock
Min.: 1
Mult.: 1
: 3.000

B574V2 4000 K 22 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3435
70.543On Order
Min.: 1
Mult.: 1
: 10.000

TX 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel