Bulk Thermistors - NTC

Results: 4.685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead 74In Stock
0,865 €
0,663 €
0,57 €
0,55 €
Min.: 1
Mult.: 1
D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Straight Lead 16In Stock
1,36 €
1,02 €
0,816 €
0,767 €
Min.: 1
Mult.: 1
D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 538In Stock
2,94 €
2,20 €
1,96 €
1,86 €
Min.: 1
Mult.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% Beta val 3935K .75% 1.650In Stock
1,21 €
0,906 €
0,725 €
0,681 €
Min.: 1
Mult.: 1
NTCLE213E3 3935 K 30 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 10Kohm 5% 3965 Beta EPOXY COATED 858In Stock
3,45 €
3,08 €
2,95 €
2,79 €
Min.: 1
Mult.: 1
Disc Thermistor Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% GLASS COATED 186In Stock
6,67 €
6,56 €
6,42 €
5,53 €
Min.: 1
Mult.: 1
GP 4040 K 100 kOhms 1 % PCB Mount Radial - 40 C + 300 C 0.039 in 1.11 in 0.039 in 0.11 in Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 50ohm 10% 3530 Beta UNCOATED 868In Stock
5,22 €
4,69 €
4,49 €
4,26 €
Min.: 1
Mult.: 1
Disc Thermistor 3530 K 50 Ohms 1 W 10 % PCB Mount Radial - 55 C + 150 C 7.6 mm 25 mm 0.6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR M 891/68 K/J 5 % 2.000In Stock
1,19 €
0,897 €
0,714 €
0,671 €
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 68 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C 2.175In Stock
0,746 €
0,648 €
0,558 €
0,527 €
Min.: 1
Mult.: 1
DK 3960 K 50 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 891/1 M/K 10% NTC Thermistor 1.998In Stock
0,693 €
0,657 €
0,613 €
0,575 €
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 1 mOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 100ohm 10% 3000 Beta UNCOATED 1.979In Stock
4,44 €
3,81 €
3,33 €
2,97 €
Min.: 1
Mult.: 1
Disc Thermistor 3000 K 100 Ohms 500 mW 10 % PCB Mount Radial - 55 C + 150 C 2.5 mm 25 mm 1.5 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 100ohm 10% 3530 Beta UNCOATED 931In Stock
9,26 €
8,23 €
7,41 €
6,86 €
Min.: 1
Mult.: 1
Disc Thermistor 3530 K 100 Ohms 750 mW 10 % PCB Mount Radial - 55 C + 150 C 5.1 mm 25 mm 0.6 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 100k Ohm 4.231In Stock
4,83 €
4,29 €
3,86 €
3,59 €
Min.: 1
Mult.: 1
RL10 4615 K 100 kOhms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 50K Ohm +/- 3% 25C 2.007In Stock
0,932 €
0,886 €
0,831 €
0,735 €
Min.: 1
Mult.: 1
DK 3960 K 50 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 916In Stock
1,25 €
1,19 €
1,12 €
1,07 €
Min.: 1
Mult.: 1
GE 3974 K 30 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D73 Material +-10% Tolerance 2.448In Stock
3,13 €
2,35 €
2,10 €
1,99 €
Min.: 1
Mult.: 1
RL10 3468 K 750 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D95 Material +-10% Tolerance 1.759In Stock
2,62 €
1,96 €
1,75 €
1,66 €
Min.: 1
Mult.: 1
RL20 3965 K 750 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 865In Stock
4,50 €
4,04 €
3,87 €
3,67 €
Min.: 1
Mult.: 1
No
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 214In Stock
5,84 €
5,19 €
4,68 €
4,34 €
Min.: 1
Mult.: 1
No
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30kOhms see data sheet for tolerance 318In Stock
5,81 €
5,22 €
5,01 €
4,75 €
4,71 €
Min.: 1
Mult.: 1
No
MC65 30000 K 30 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm 37Deg C Disc Insulated Ld 484In Stock
15,18 €
13,82 €
13,31 €
12,71 €
Min.: 1
Mult.: 1
No
MA300 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 9.52 mm 610 mm 9.52 mm Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors Single ended, Epoxy NTC, 100K ohm, 4450 B 2.972In Stock
0,799 €
0,766 €
0,731 €
0,701 €
Min.: 1
Mult.: 1
NRBE 4450 K 100 kOhms 800 uW 0.2 % Off-Board Wire Lead - 40 C + 125 C 2.7 mm 36 mm 2.7 mm 6 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 200In Stock
2,87 €
2,15 €
1,91 €
1,86 €
Min.: 1
Mult.: 1
USX 3892 K 10 kOhms 10 % PCB Mount Radial - 80 C + 150 C 0.14 in 1.75 in 0.14 in 0.14 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 47In Stock
1,53 €
1,15 €
0,915 €
Min.: 1
Mult.: 1
GET 3419 K 3.3 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D85 Material +-10% Tolerance 2.393In Stock
5,41 €
4,81 €
4,33 €
4,02 €
Min.: 1
Mult.: 1
RL10 3772 K 800 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk