Bulk Thermistors - NTC

Results: 4.686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 Ohm 10K 3.226In Stock
2,34 €
2,25 €
1,71 €
1,68 €
Min.: 1
Mult.: 1
RL20 4356 K 10 kOhms 7.2 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 5.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-15% #40AWG Ni Thermisto 72In Stock
37,97 €
Min.: 1
Mult.: 1
AB 3500 K 22 kOhms 15 % Off-Board Wire Lead 0 C + 50 C 0.35 mm 1.829 m 0.35 mm Bulk
Molex NTC (Negative Temperature Coefficient) Thermistors Epoxy Coated NTC Thermistor Cables, 40mm Lg., 3892 Beta Value w/ 1% Tolerance, 47kOhm Resistance at 25 C w/ 1% Tolerance, Yellow 2.369In Stock
1,36 €
1,31 €
1,28 €
1,24 €
Min.: 1
Mult.: 1
215270 3892 K 47 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 755In Stock
2,02 €
1,94 €
1,62 €
1,51 €
Min.: 1
Mult.: 1
GE 3499 K 1 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk

Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C 121In Stock
5,19 €
4,61 €
4,15 €
3,85 €
Min.: 1
Mult.: 1
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10.74K Ohm 25Deg C Glass encapsulated 2.482In Stock
0,71 €
0,543 €
0,467 €
0,451 €
Min.: 1
Mult.: 1
TH 3434 K 10.74 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100 OHM 10% EPOXY BEAD 319In Stock
1,50 €
1,13 €
0,897 €
0,851 €
Min.: 1
Mult.: 1
LC 2941 K 100 Ohms 10 % PCB Mount Radial - 55 C + 100 C 0.095 in 1.5 in 0.095 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 275In Stock
1,25 €
0,941 €
0,749 €
0,704 €
Min.: 1
Mult.: 1
NTCLE350E4 3984 K 10 kOhms 100 mW Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 33In Stock
1,94 €
1,49 €
1,24 €
1,22 €
Min.: 1
Mult.: 1
PW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 180In Stock
1,28 €
0,963 €
0,77 €
0,723 €
Min.: 1
Mult.: 1
NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 230In Stock
1.100Expected 12/11/2026
0,744 €
0,57 €
0,491 €
0,474 €
Min.: 1
Mult.: 1
D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 396In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 110In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 88In Stock
1,10 €
0,83 €
0,664 €
0,624 €
Min.: 1
Mult.: 1
D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 3.736In Stock
0,513 €
0,456 €
0,455 €
0,395 €
Min.: 1
Mult.: 1
AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
1,55 €
1,16 €
0,933 €
0,876 €
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
0,976 €
0,745 €
0,643 €
0,62 €
Min.: 1
Mult.: 1
ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 214In Stock
2,45 €
1,90 €
1,68 €
1,42 €
Min.: 1
Mult.: 1
D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 428In Stock
0,583 €
0,448 €
0,386 €
0,317 €
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Straight Lead 70In Stock
0,483 €
0,456 €
0,426 €
0,404 €
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
0,755 €
0,573 €
0,494 €
0,477 €
Min.: 1
Mult.: 1
ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 218In Stock
2,25 €
1,74 €
1,45 €
1,42 €
Min.: 1
Mult.: 1
D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k MELF 2.240In Stock
2,34 €
1,92 €
1,55 €
1,45 €
Min.: 1
Mult.: 1
MELF 3952 K 100 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 5k Ohm 4.999In Stock
1,58 €
1,38 €
1,20 €
1,17 €
Min.: 1
Mult.: 1
RL10 3972 K 5 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.05 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL2005-1148-103-D1 3.872In Stock
5,23 €
4,48 €
2,72 €
2,66 €
Min.: 1
Mult.: 1
RL20 4073 K 2 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk