Bulk Thermistors - NTC

Results: 4.686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 30K OHM 1.0C BEAD 191In Stock
1,70 €
1,31 €
1,09 €
1,07 €
Min.: 1
Mult.: 1
PX 3892 K 30 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Straight Lead 181In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 2650 K 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Clinch lead 107In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 8amps Straight Lead 196In Stock
1,14 €
0,851 €
0,691 €
0,586 €
Min.: 1
Mult.: 1
D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 0.5% 138In Stock
0,865 €
0,659 €
0,567 €
0,548 €
Min.: 1
Mult.: 1
AP-2 3976 K 20 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 232kohm 3% 9In Stock
0,755 €
0,573 €
0,494 €
0,477 €
Min.: 1
Mult.: 1
ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Clinch lead 83In Stock
1,21 €
0,911 €
0,729 €
0,686 €
Min.: 1
Mult.: 1
D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead 5In Stock
2,45 €
1,90 €
1,68 €
1,42 €
Min.: 1
Mult.: 1
D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 368In Stock
0,744 €
0,572 €
0,493 €
0,476 €
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 9.1kohm 5% 459In Stock
1,06 €
0,79 €
0,633 €
0,595 €
Min.: 1
Mult.: 1
CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 391In Stock
1,51 €
1,14 €
0,906 €
0,852 €
Min.: 1
Mult.: 1
LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 2% RING LUG ASMBLY 20In Stock
11,83 €
10,45 €
9,37 €
8,87 €
Min.: 1
Mult.: 1
USUR1000 3892 K 100 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 15.621 mm 7.112 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 419In Stock
1,13 €
0,842 €
0,673 €
0,633 €
Min.: 1
Mult.: 1
NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 158In Stock
1,25 €
0,941 €
0,749 €
0,704 €
Min.: 1
Mult.: 1
NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,25mm, 1ohm 15A, 20 box 80In Stock
2,59 €
2,12 €
1,71 €
1,59 €
Min.: 1
Mult.: 1
SP 1 Ohms 6.5 W 20 % PCB Mount Radial - 40 C + 200 C 29 mm 7.5 mm Bulk
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,8mm, 10ohm 3A 15 box 1.195In Stock
0,293 €
0,25 €
0,221 €
0,177 €
Min.: 1
Mult.: 1
NT Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 68K OHM 10% DO35 30In Stock
1,40 €
1,32 €
0,757 €
0,738 €
Min.: 1
Mult.: 1
3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 105In Stock
2,09 €
1,70 €
1,39 €
1,29 €
Min.: 1
Mult.: 1
PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch lead 77In Stock
1,10 €
0,83 €
0,664 €
0,624 €
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
1,37 €
1,03 €
0,83 €
0,704 €
Min.: 1
Mult.: 1
D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Clinch lead 329In Stock
0,553 €
0,504 €
0,494 €
0,418 €
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 26In Stock
100Expected 1/8/2027
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
1,47 €
1,10 €
0,884 €
0,831 €
Min.: 1
Mult.: 1
D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
0,744 €
0,572 €
0,493 €
0,476 €
Min.: 1
Mult.: 1
D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 547In Stock
2,82 €
2,11 €
1,80 €
1,78 €
Min.: 1
Mult.: 1
GE 4365 K 200 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk